Special Purpose Amplifiers
LOG114AIRGVRG4
SP Amp LOG Amp Quint ±5.5V/11V 16-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Logarithmic Amplifier
Number of Elements per Chip
5
Number of Channels per Chip
5
Typical Gain Bandwidth Product (MHz)
50
Maximum Voltage Gain Range (dB)
100 to 125
Maximum Voltage Gain (dB)
100(Typ)
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
70(Typ)
Minimum PSRR (dB)
150.46(Typ)
Maximum Input Offset Voltage (mV)
7@5V
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
4.8
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±2.4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Bias Current (uA)
1(Typ)@5V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

