Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Number of Channels per Chip
1
Direction Type
Uni-Directional
Maximum Operating Supply Voltage (V)
1.4
Maximum Input Current (mA)
100
Maximum Power Dissipation (mW)
500
Maximum Reverse Voltage (V)
5
Minimum Isolation Voltage (V)
3750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Operating Supply Voltage (V)
0.9
Typical Operating Supply Voltage (V)
1.2
Packaging
Tube
Mounting
Through Hole
Package Height
3.68(Max)
Package Width
6.86(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

