Resistor Fixed Single-Through Hole
LOB5R100FLF
Res Metal Film 0.1 Ohm 1% 5W AXL T/R
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
100m
Tolerance
1%
Power Rating (W)
5
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Range @ Derated Power (°C)
25 to 175
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
8.38
Product Length (mm)
23.37
Lead Diameter (mm)
1.02
Mounting
Through Hole