Arrow Electronic Components Online
LOB3R100FLF|WELWYN|simage
LOB3R100FLF|WELWYN|limage
Resistor Fixed Single-Through Hole

LOB3R100FLF

Res Metal Film 0.1 Ohm 1% 3W Molded AXL

TT Electronics / Welwyn Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    100m
  • Tolerance
    1%
  • Power Rating (W)
    3
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Range @ Derated Power (°C)
    25 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.33
  • Product Length (mm)
    14.22
  • Lead Diameter (mm)
    0.81
  • Lead Length (mm)
    34.93
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources