Arrow Electronic Components Online
LOB3R050FLF|IRC|limage
LOB3R050FLF|IRC|simage
Resistor Fixed Single-Through Hole

LOB3R050FLF

Res Metal Alloy 0.05 Ohm 1% 3W Molded AXL

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8533.21.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    50m
  • Tolerance
    1%
  • Power Rating (W)
    3
  • Technology
    Metal Alloy
  • Temperature Range @ Derated Power (°C)
    25 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.33
  • Product Length (mm)
    14.22
  • Lead Diameter (mm)
    0.81
  • Lead Length (mm)
    34.93
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources