Arrow Electronic Components Online
LNY2V183MSEH|NICHICON|limage
LNY2V183MSEH|NICHICON|simage
Capacitor Aluminum Electrolytic

LNY2V183MSEH

Cap Aluminum Lytic 18000uF 350V 20% (76.2 X 210mm) Clamp Mount Screw 30.2A 2000h 85°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    18000uF
  • Tolerance
    20%
  • Voltage
    350VDC
  • IR (mA)
    30.2
  • IL (uA)
    5000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    76.2 X 210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    76.2
  • Product Height (mm)
    210
  • Product Weight (g)
    1357
Order Quantity

Documentation and Resources

Datasheets
Design resources