Capacitor Aluminum Electrolytic
LNX2W822MSEH
Cap Aluminum Lytic 8200uF 450V 20% (76.2 X 220mm) Clamp Mount Screw 20.3A 20000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
8200uF
Tolerance
20%
Voltage
450VDC
Equivalent Series Resistance Type
Low
IR (mA)
20.3
IL (uA)
5000@5Min
Lifetime (h)
20000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
76.2 X 220
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
76.2
Product Height (mm)
220
Product Weight (g)
1419

