Arrow Electronic Components Online
LNX2W103MSEJBN|NICHICON|simage
LNX2W103MSEJBN|NICHICON|originalImage
Capacitor Aluminum Electrolytic

LNX2W103MSEJBN

Aluminum Electrolytic Capacitor

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10000uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • IR (mA)
    23
  • IL (uA)
    5000
  • Packaging
    Bulk
  • Product Diameter (mm)
    90
  • Product Height (mm)
    190

Documentation and Resources

Datasheets
Design resources