Capacitor Aluminum Electrolytic
LNX2L332MSEH
Cap Aluminum Lytic 3300uF 550V 20% (76.2 X 170mm) Clamp Mount Screw 11A 5000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3300uF
Tolerance
20%
Voltage
550VDC
Equivalent Series Resistance Type
Low
IR (mA)
11
IL (uA)
4040@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
76.2 X 170
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
76.2
Product Height (mm)
170
Product Weight (g)
1106

