Arrow Electronic Components Online
LNX2H122MSEGBN|NICHICON|originalImage
LNX2H122MSEGBN|NICHICON|simage
Capacitor Aluminum Electrolytic

LNX2H122MSEGBN

Aluminum Electrolytic Capacitor

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1200uF
  • Tolerance
    20%
  • Voltage
    500VDC
  • IR (mA)
    4.8
  • IL (uA)
    2320
  • Packaging
    Bulk
  • Product Diameter (mm)
    63.5
  • Product Height (mm)
    90

Documentation and Resources

Datasheets
Design resources