Capacitor Aluminum Electrolytic
LNX2G152MSEF
Cap Aluminum Lytic 1500uF 400V 20% (51 X 100mm) Clamp Mount Screw 6.8A 20000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.55
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1500uF
Tolerance
20%
Voltage
400VDC
Equivalent Series Resistance Type
Low
IR (mA)
6.8
IL (uA)
2320@5Min
Lifetime (h)
20000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
51 X 100
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
51
Product Height (mm)
100
Product Weight (g)
291

