Arrow Electronic Components Online
LNX2G103MSEH|NICHICON|limage
LNX2G103MSEH|NICHICON|simage
Capacitor Aluminum Electrolytic

LNX2G103MSEH

Cap Aluminum Lytic 10000uF 400V 20% (76.2 X 220mm) Clamp Mount Screw 28.3A 20000h 85°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    10000uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    28.3
  • IL (uA)
    5000@5Min
  • Lifetime (h)
    20000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    76.2 X 220
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    76.2
  • Product Height (mm)
    220
  • Product Weight (g)
    1419

Documentation and Resources

Datasheets
Design resources