Arrow Electronic Components Online
LNU2W562MSEJ|NICHICON|limage
LNU2W562MSEJ|NICHICON|originalImage
Capacitor Aluminum Electrolytic

LNU2W562MSEJ

Cap Aluminum Lytic 5600uF 450V 20% (90 X 105mm) Bracket Mount Screw 19.6A 5000h 105°C

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    5600uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • IR (mA)
    19.6
  • IL (uA)
    4760@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Bracket Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    90 X 105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    90
  • Product Height (mm)
    105
  • Product Weight (g)
    888
  • Diameter Tolerance (mm)
    2
  • Height Tolerance (mm)
    3

Documentation and Resources

Datasheets
Design resources