Capacitor Aluminum Electrolytic
LNU2H182MSEGBN
Cap Aluminum Lytic 1800uF 500V 20% (63.5 X 100mm) Screw 7.4A 5000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1800uF
Tolerance
20%
Voltage
500VDC
IR (mA)
7.4
IL (uA)
2840@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Termination Style
Screw
Number of Terminals
2
Size (mm)
63.5 X 100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
63.5
Product Height (mm)
100
Product Weight (g)
478

