Capacitor Aluminum Electrolytic
LNT2H332MSEG
Cap Aluminum Lytic 3300uF 500V 20% (63.5 X 170mm) Clamp Mount Screw 12.9A 2000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3300uF
Tolerance
20%
Voltage
500VDC
IR (mA)
12.9
IL (uA)
3853.57@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
63.5 X 170
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
63.5
Product Height (mm)
170
Product Weight (g)
806
Order Quantity

