Arrow Electronic Components Online
LNT2E153MSEN|NICHICON|simage
LNT2E153MSEN|NICHICON|limage
Capacitor Aluminum Electrolytic

LNT2E153MSEN

Cap Aluminum Lytic 15000uF 250V 20% (90 X 170mm) Screw 12.7A 2000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    15000uF
  • Tolerance
    20%
  • Voltage
    250VDC
  • IR (mA)
    12.7
  • IL (uA)
    5000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    90 X 170
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    90
  • Product Height (mm)
    170
  • Product Weight (g)
    1550

Documentation and Resources

Datasheets
Design resources