Arrow Electronic Components Online
LNT1A334MSE|NICHICON|simage
LNT1A334MSE|NICHICON|limage
Capacitor Aluminum Electrolytic

LNT1A334MSE

Cap Aluminum Lytic 0.33F 10V 20% (76.2 X 120mm) Clamp Mount Screw 15.8A 2000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    0.33F
  • Tolerance
    20%
  • Voltage
    10VDC
  • IR (mA)
    15.8
  • IL (uA)
    5@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    76.2 X 120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    76.2
  • Product Height (mm)
    120
  • Product Weight (g)
    794

Documentation and Resources

Datasheets
Design resources