Capacitor Aluminum Electrolytic
LNR1K334MSE
Cap Aluminum Lytic 0.33F 80V 20% (100 X 250mm) Clamp Mount Screw 31.8A 5000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
0.33F
Tolerance
20%
Voltage
80VDC
IR (mA)
31.8
IL (uA)
5000@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
100 X 250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
100
Product Height (mm)
250
Product Weight (g)
3334

