Arrow Electronic Components Online
LNR1J474MSE|NICHICON|limage
LNR1J474MSE|NICHICON|simage
Capacitor Aluminum Electrolytic

LNR1J474MSE

Cap Aluminum Lytic 0.47F 63V 20% (100 X 250mm) Clamp Mount Screw 33.6A 5000h 85°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    0.47F
  • Tolerance
    20%
  • Voltage
    63VDC
  • IR (mA)
    33.6
  • IL (uA)
    5000@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    100 X 250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    100
  • Product Height (mm)
    250
  • Product Weight (g)
    3334

Documentation and Resources

Datasheets
Design resources