Arrow Electronic Components Online
LNR1J103MSE|NICHICON|simage
LNR1J103MSE|NICHICON|limage
Capacitor Aluminum Electrolytic

LNR1J103MSE

Cap Aluminum Lytic 10000uF 63V 20% (35 X 80mm) Clamp Mount Screw 4.1A 5000h 85°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    10000uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • IR (mA)
    4.1
  • IL (uA)
    2380@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    35 X 80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    35
  • Product Height (mm)
    80
  • Product Weight (g)
    102

Documentation and Resources

Datasheets
Design resources