Capacitor Aluminum Electrolytic
LNR1H333MSE
Cap Aluminum Lytic 33000uF 50V 20% (51 X 70mm) Clamp Mount Screw 7A 5000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.55
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
33000uF
Tolerance
20%
Voltage
50VDC
IR (mA)
7
IL (uA)
3850@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
51 X 70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
51
Product Height (mm)
70
Product Weight (g)
203

