Capacitor Aluminum Electrolytic
LNR1H224MSE
Cap Aluminum Lytic 0.22F 50V 20% (90 X 140mm) Clamp Mount Screw 20.3A 5000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
0.22F
Tolerance
20%
Voltage
50VDC
IR (mA)
20.3
IL (uA)
5000@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
90 X 140
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
90
Product Height (mm)
140
Product Weight (g)
1244

