Arrow Electronic Components Online
LNR1C155MSE|NICHICON|simage
LNR1C155MSE|NICHICON|limage
Capacitor Aluminum Electrolytic

LNR1C155MSE

Cap Aluminum Lytic 1.5F 16V 20% (100 X 250mm) Clamp Mount Screw 39.7A 5000h 85°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1.5F
  • Tolerance
    20%
  • Voltage
    16VDC
  • IR (mA)
    39.7
  • IL (uA)
    5000@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    100 X 250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    100
  • Product Height (mm)
    250
Order Quantity

Documentation and Resources

Datasheets
Design resources