Capacitor Aluminum Electrolytic
LNK2W562MSEJBB
Screw Terminal Aluminum Electrolytic Capacitors
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacitance Value
5600uF
Tolerance
20%
Voltage
450VDC
IR (mA)
18.6
IL (uA)
4760
Packaging
Bulk
Product Diameter (mm)
90
Product Height (mm)
120

