Arrow Electronic Components Online
LNK2W272MSEHBN|NICHICON|simage
LNK2W272MSEHBN|NICHICON|originalImage
Capacitor Aluminum Electrolytic

LNK2W272MSEHBN

Screw Terminal Aluminum Electrolytic Capacitors

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2700uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • IR (mA)
    11
  • IL (uA)
    3300
  • Packaging
    Bulk
  • Product Diameter (mm)
    76.2
  • Product Height (mm)
    90

Documentation and Resources

Datasheets
Design resources