Arrow Electronic Components Online
LNK2G822MSEH|NICHICON|simage
LNK2G822MSEH|NICHICON|limage
Capacitor Aluminum Electrolytic

LNK2G822MSEH

Cap Aluminum Lytic 8200uF 400V 20% (76.2 X 155mm) Clamp Mount Screw 22.7A 5000h 85°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    8200uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • IR (mA)
    22.7
  • IL (uA)
    5000@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    76.2 X 155
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    76.2
  • Product Height (mm)
    155
  • Product Weight (g)
    1012

Documentation and Resources

Datasheets
Design resources