Reduced Price
Delta ElectronicsLNE-48V120WDAALED Power Supplies
AC/DC LED Power Supply 120W Single
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 48(Typ) | |
| 2500 | |
| 120 | |
| 90VAC to 305VAC | |
| 1-10V/PWM/Resistor | |
| 0.98 | |
| 93.5(Typ) | |
| Lead Wire | |
| IP67 | |
| -40 | |
| 70 | |
| Carton | |
| 980 | |
| Mounting | Screw |
| Package Height | 38.8 |
| Package Width | 68 |
| Package Length | 220 |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

