Capacitor Aluminum Electrolytic
LNC2V392MSEG
Cap Aluminum Lytic 3900uF 350V 20% (63.5 X 85mm) Bracket Mount Screw 14.9A 5000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3900uF
Tolerance
20%
Voltage
350VDC
Equivalent Series Resistance Type
Low
IR (mA)
14.9
IL (uA)
3500@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Bracket Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
63.5 X 85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
63.5
Product Height (mm)
85
Product Weight (g)
408

