Capacitor Aluminum Electrolytic
LNC2G102MSEF
Cap Aluminum Lytic 1000uF 400V 20% (51 X 60mm) Bracket Mount Screw 8.6A 5000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.55
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
400VDC
Equivalent Series Resistance Type
Low
IR (mA)
8.6
IL (uA)
1890@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Bracket Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
51 X 60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
51
Product Height (mm)
60
Product Weight (g)
173

