Arrow Electronic Components Online
LNBH24PPR|STMICRO|simage
LNBH24PPR|STMICRO|limage
Special Purpose Voltage Regulators

LNBH24PPR

LNB Supply and Control Voltage Regulator 8V to 15V 36-Pin PowerSSO EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LNB Supply and Control Voltage Regulator
  • Number of Outputs
    2
  • Input Voltage (V)
    8 to 15
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    50(Typ)
  • Maximum Switching Frequency (kHz)
    24
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources