Arrow Electronic Components Online
LMZM33606RLXR|TI|simage
LMZM33606RLXR|TI|limage
DC to DC Converter and Switching Regulator Module

LMZM33606RLXR

Module DC-DC 1-OUT 1V to 20V 6A 50W 41-Pin B3QFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    1 to 20
  • Output Current (A)
    6
  • Output Power (W)
    50
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.0008
  • Maximum Switching Frequency (kHz)
    350 to 2200
  • Switching Regulator
    Yes
  • Efficiency (%)
    91(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Weight (g)
    2
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    4.05(Max)
  • Package Width
    10
  • Package Length
    16
  • PCB changed
    41
  • Standard Package Name
    QFN
  • Supplier Package
    B3QFN
  • Pin Count
    41
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources