Arrow Electronic Components Online
LMZM33604EVM|TI|simage
LMZM33604EVM|TI|limage
Power Management Development Boards and Kits

LMZM33604EVM

LMZM33604 DC to DC Converter and Switching Regulator Module 1V to 20V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1 to 20
  • Output Current (mA)
    4000
  • Input Voltage Range
    3.5VDC to 36VDC
  • Typical Switching Frequency (kHz)
    400|500
  • Supported Device
    LMZM33604
Order Quantity

Documentation and Resources

Datasheets
Design resources