Arrow Electronic Components Online
LMZM33603RLRR|TI|simage
LMZM33603RLRR|TI|limage
DC to DC Converter and Switching Regulator Module

LMZM33603RLRR

Module DC-DC 1-OUT 1V to 18V 3A 18-Pin B2QFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    1 to 18
  • Output Current (A)
    3
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.002
  • Maximum Switching Frequency (kHz)
    200 to 1200
  • Switching Regulator
    Yes
  • Load Regulation
    0.04%(Typ)
  • Efficiency (%)
    94(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    4.05(Max)
  • Package Width
    7.15(Max)
  • Package Length
    9.15(Max)
  • PCB changed
    18
  • Standard Package Name
    QFN
  • Supplier Package
    B2QFN EP
  • Pin Count
    18

Documentation and Resources

Datasheets
Design resources