DC to DC Converter and Switching Regulator Module
LMZM23601V3SILT
Module DC-DC 1-OUT 3.3V 1A 10-Pin uSIP SMD EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
1
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.0027
Maximum Switching Frequency (kHz)
750(Typ)
Switching Regulator
Yes
Efficiency (%)
81
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Height
1.58(Max)
Package Width
3.8
Package Length
3
PCB changed
10
Standard Package Name
SIP
Supplier Package
uSIP SMD EP
Pin Count
10
Lead Shape
No Lead

