DC to DC Converter and Switching Regulator Module
LMZM23600V5SILT
Module DC-DC 1-OUT 5V 0.5A 10-Pin uSIP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
0.5
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.005
Maximum Switching Frequency (kHz)
750(Typ)
Switching Regulator
Yes
Efficiency (%)
90
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Height
1.58(Max)
Package Width
3.9(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SIP
Supplier Package
uSIP EP
Pin Count
10

