Arrow Electronic Components Online
LMZM23600EVM|TI|simage
LMZM23600EVM|TI|limage
Power Management Development Boards and Kits

LMZM23600EVM

LMZM23600 DC to DC Converter and Switching Regulator Module 2.5V to 15V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Output Voltage Range (VDC)
    2.5 to 15
  • Output Current (mA)
    500
  • Input Voltage Range
    4VDC to 36VDC
  • Supported Device
    LMZM23600

Documentation and Resources

Datasheets
Design resources