Arrow Electronic Components Online
LMZ36002EVM|TI|simage
LMZ36002EVM|TI|limage
Power Management Development Boards and Kits

LMZ36002EVM

LMZ36002 DC to DC Converter and Switching Regulator Module Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Input Voltage Range
    4.5VDC to 60VDC
  • Supported Device
    LMZ36002

Documentation and Resources

Datasheets
Design resources