Arrow Electronic Components Online
LMZ34202RVQT|TI|limage
LMZ34202RVQT|TI|simage
DC to DC Converter and Switching Regulator Module

LMZ34202RVQT

Module DC-DC 1-OUT 2.5V to 7.5V 2A 43-Pin B3QFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    42
  • Output Voltage (V)
    2.5 to 7.5
  • Output Current (A)
    2
  • Typical Standby Current (mA)
    0.0024
  • Maximum Switching Frequency (kHz)
    300 to 1000
  • Switching Regulator
    Yes
  • Load Regulation
    0.3%(Typ)
  • Line Regulation
    0.1%(Typ)
  • Efficiency (%)
    95(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    4.35(Max)
  • Package Width
    10.15(Max)
  • Package Length
    10.15(Max)
  • PCB changed
    43
  • Standard Package Name
    QFN
  • Supplier Package
    B3QFN
  • Pin Count
    43

Documentation and Resources

Datasheets
Design resources