Power Management Development Boards and Kits
LMZ34202EVM
LMZ34202 DC to DC Converter and Switching Regulator Module 2.5V/3.3V/5V/6V/7.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Output Voltage Range (VDC)
2.5(Typ)|3.3(Typ)|5(Typ)|6(Typ)|7.5(Typ)
Output Current (mA)
2000
Input Voltage Range
4.5VDC to 42VDC
Supported Device
LMZ34202

