Arrow Electronic Components Online
LMZ34002EVM001|TI|simage
LMZ34002EVM001|TI|limage
Power Management Development Boards and Kits

LMZ34002EVM-001

LMZ34002 DC to DC Converter and Switching Regulator Module 3.3V/5V/12V/15V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)|5(Typ)|12(Typ)|15(Typ)
  • Output Current (mA)
    2000
  • Input Voltage Range
    4.5VDC to 40VDC
  • Typical Switching Frequency (kHz)
    800
  • Supported Device
    LMZ34002

Documentation and Resources

Datasheets
Design resources