Arrow Electronic Components Online
LMZ31530RLGT|TI|simage
LMZ31530RLGT|TI|limage
DC to DC Converter and Switching Regulator Module

LMZ31530RLGT

Module DC-DC 1-OUT 0.6V to 3.6V 30A 72-Pin BQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    14.5
  • Output Voltage (V)
    0.6 to 3.6
  • Output Current (A)
    30
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1.2
  • Maximum Switching Frequency (kHz)
    300 to 850
  • Switching Regulator
    Yes
  • Load Regulation
    0.4%(Typ)
  • Line Regulation
    0.7%(Typ)
  • Efficiency (%)
    96(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    5.85(Max)
  • Package Width
    15.15(Max)
  • Package Length
    16.15(Max)
  • PCB changed
    72
  • Standard Package Name
    QFN
  • Supplier Package
    BQFN
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources