Arrow Electronic Components Online
LMZ21701SILR|TI|limage
LMZ21701SILR|TI|simage
DC to DC Converter and Switching Regulator Module

LMZ21701SILR

Module DC-DC 1-OUT 0.9V to 6V 1A 8-Pin uSIP SMD EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    17
  • Output Voltage (V)
    0.9 to 6
  • Output Current (A)
    1
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.0015
  • Maximum Switching Frequency (kHz)
    2500
  • Switching Regulator
    Yes
  • Load Regulation
    0.05%/A(Typ)
  • Line Regulation
    0.02%/V(Typ)
  • Efficiency (%)
    93(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.75(Max)
  • Package Width
    3.5
  • Package Length
    3.5
  • PCB changed
    8
  • Standard Package Name
    SIP
  • Supplier Package
    uSIP SMD EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources