Arrow Electronic Components Online
LMZ21701EVM|TI|simage
LMZ21701EVM|TI|limage
Power Management Development Boards and Kits

LMZ21701EVM

LMZ21701 DC to DC Converter and Switching Regulator Module 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    1000
  • Input Voltage Range
    5VDC to 17VDC
  • Supported Device
    LMZ21701
  • Product Length (mm)
    42
  • Product Depth (mm)
    42

Documentation and Resources

Datasheets
Design resources