DC to DC Converter and Switching Regulator Module
LMZ21700SILR
Module DC-DC 1-OUT 0.9V to 6V 0.65A 8-Pin uSIP SMD EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
17
Output Voltage (V)
0.9 to 6
Output Current (A)
0.65
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.0015
Maximum Switching Frequency (kHz)
2500
Switching Regulator
Yes
Load Regulation
0.05%/A(Typ)
Line Regulation
0.02%/V(Typ)
Efficiency (%)
88(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.75(Max)
Package Width
3.5
Package Length
3.5
PCB changed
8
Standard Package Name
SIP
Supplier Package
uSIP SMD EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

