DC to DC Converter and Switching Regulator Module
LMZ20502SILR
Module DC-DC 1-OUT 0.8V to 3.6V 2A 8-Pin uSIP SMD EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.8 to 3.6
Output Current (A)
2
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.001
Maximum Switching Frequency (kHz)
3200
Switching Regulator
Yes
Load Regulation
0.4%(Typ)
Line Regulation
0.2%(Typ)
Efficiency (%)
94(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.75(Max)
Package Width
3.5
Package Length
3.5
PCB changed
8
Standard Package Name
SIP
Supplier Package
uSIP SMD EP
Pin Count
8
Lead Shape
No Lead

