電源管理開発ボードとキット
LMZ20501EVM
LMZ20501 DC to DC Converter and Switching Regulator Module 1.8V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
1.8(Typ)
Output Current (mA)
1000
Input Voltage Range
2.7VDC to 5.5VDC
Supported Device
LMZ20501
Product Length (mm)
64
Product Depth (mm)
27
Order Quantity

