Arrow Electronic Components Online
LMZ14202EXTEVAL/NOPB|TI|simage
LMZ14202EXTEVAL/NOPB|TI|limage
Power Management Development Boards and Kits

LMZ14202EXTEVAL/NOPB

LMZ14202 DC to DC Converter and Switching Regulator Module 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    1000
  • Input Voltage Range
    6VDC to 42VDC
  • Efficiency (%)
    92
  • Supported Device
    LMZ14202
  • Product Length (mm)
    77
  • Product Depth (mm)
    43.3
Order Quantity

Documentation and Resources

Datasheets
Design resources