DC to DC Converter and Switching Regulator Module
LMZ14201HTZE/NOPB
Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
42
Output Voltage (V)
5 to 24
Output Current (A)
1
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.025
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Load Regulation
1.5mV/A(Typ)
Line Regulation
0.01%(Typ)
Efficiency (%)
94(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.57
Package Width
9.85
Package Length
10.16
PCB changed
7
Standard Package Name
TO
Supplier Package
TO-PMOD EP
Pin Count
7
Lead Shape
Gull-wing
Order Quantity

