Arrow Electronic Components Online
LMZ10504TZADJ/NOPB|TI|simage
LMZ10504TZADJ/NOPB|TI|limage
DC to DC Converter and Switching Regulator Module

LMZ10504TZ-ADJ/NOPB

Module DC-DC 1-OUT 0.8V to 5V 4A 20W 7-Pin TO-PMOD EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    2.95
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.8 to 5
  • Output Current (A)
    4
  • Output Power (W)
    20
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.26
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.25%(Typ)
  • Line Regulation
    0.04%(Typ)
  • Efficiency (%)
    96.1(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    4.57
  • Package Width
    9.85
  • Package Length
    10.16
  • PCB changed
    7
  • Standard Package Name
    TO
  • Supplier Package
    TO-PMOD EP
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources