Arrow Electronic Components Online
LMX9830SM/NOPB|TI|simage
LMX9830SM/NOPB|TI|limage
Bluetooth

LMX9830SM/NOPB

Bluetooth Class II 2.75V 0.704Mbps 60-Pin FBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    LTB
  • HTS
    LMX9830SM/NOPB
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v2.0
  • Power Class
    Class II
  • Maximum Data Rate (Mbps)
    0.704
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    SRD
  • Typical Sensitivity (dBm)
    -80
  • Interface Type
    UART
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    2.75
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (A)
    0.065
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    6
  • Package Length
    9
  • PCB changed
    60
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    60
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources